TPS61162YFFR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.297
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 237.000
Unit Price: 1,19000 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61162YFFR

DigiKey Part Number
TPS61162YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61162YFFR
Description
IC LED DRV RGLTR PWM 30MA 9DSBGA
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61162YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
2.7V ~ 27V
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79896 €2.396,88 €
6.0000,78241 €4.694,46 €
9.0000,77413 €6.967,17 €
Manufacturers Standard Package
Unit Price without VAT:0,79896 €
Unit Price with VAT:0,95076 €