Direct

TPS61162DYFFR | |
|---|---|
DigiKey Part Number | 296-40819-2-ND - Tape & Reel (TR) 296-40819-1-ND - Cut Tape (CT) 296-40819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61162DYFFR |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61162DYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 2.7V ~ 27V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57771 € | 1.733,13 € |
| 6.000 | 0,56502 € | 3.390,12 € |
| 9.000 | 0,55867 € | 5.028,03 € |
| 15.000 | 0,55163 € | 8.274,45 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


