Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61161ADRVR | |
|---|---|
DigiKey Part Number | 296-24512-2-ND - Tape & Reel (TR) 296-24512-1-ND - Cut Tape (CT) 296-24512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161ADRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161ADRVR Models |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61161ADRVT | Texas Instruments | 0 | 296-24542-1-ND | 1,35000 € | Parametric Equivalent |
| TPS61161DRVR | Texas Instruments | 12.746 | 296-22943-1-ND | 1,19000 € | Parametric Equivalent |
| TPS61161DRVT | Texas Instruments | 336 | 296-27014-1-ND | 1,40000 € | Parametric Equivalent |
| TPS61161QDRVRQ1 | Texas Instruments | 6.548 | 296-25235-1-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75760 € | 18,94 € |
| 100 | 0,67120 € | 67,12 € |
| 250 | 0,62984 € | 157,46 € |
| 500 | 0,60492 € | 302,46 € |
| 1.000 | 0,59556 € | 595,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55910 € | 1.677,30 € |
| 6.000 | 0,54671 € | 3.280,26 € |
| 9.000 | 0,54051 € | 4.864,59 € |
| 15.000 | 0,53363 € | 8.004,45 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




