MFR Recommended

TPS61160DRVTG4 | |
|---|---|
DigiKey Part Number | TPS61160DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61160DRVTG4 |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160DRVTG4 Models |
Category | Voltage - Output 26V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 600kHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61160DRVT | Texas Instruments | 839 | 296-27013-1-ND | 1,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62128 € | 465,96 € |
| 1.250 | 0,60696 € | 758,70 € |
| 1.750 | 0,59859 € | 1.047,53 € |
| 2.500 | 0,59054 € | 1.476,35 € |
| 6.250 | 0,57320 € | 3.582,50 € |
| 12.500 | 0,56276 € | 7.034,50 € |
| Unit Price without VAT: | 0,62128 € |
|---|---|
| Unit Price with VAT: | 0,73932 € |


