MFR Recommended

TPS61160DRVRG4 | |
|---|---|
DigiKey Part Number | TPS61160DRVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61160DRVRG4 |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160DRVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 26V | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49344 € | 1.480,32 € |
| 6.000 | 0,48229 € | 2.893,74 € |
| 9.000 | 0,47670 € | 4.290,30 € |
| 15.000 | 0,47052 € | 7.057,80 € |
| Unit Price without VAT: | 0,49344 € |
|---|---|
| Unit Price with VAT: | 0,58719 € |


