
TPS61151DRCT | |
|---|---|
DigiKey Part Number | 296-TPS61151DRTR-ND - Tape & Reel (TR) 296-TPS61151DRCT-ND - Cut Tape (CT) 296-TPS61151DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61151DRCT |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61151DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 27V | |
Current - Output / Channel | 35mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,80800 € | 45,20 € |
| 100 | 1,62520 € | 162,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53812 € | 384,53 € |
| 500 | 1,48562 € | 742,81 € |
| 750 | 1,45932 € | 1.094,49 € |
| 1.250 | 1,43017 € | 1.787,71 € |
| 1.750 | 1,41313 € | 2.472,98 € |
| 2.500 | 1,39675 € | 3.491,88 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


