MFR Recommended

TPS61150DRCRG4 | |
|---|---|
DigiKey Part Number | TPS61150DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61150DRCRG4 |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61150DRCRG4 Models |
Category | Voltage - Output 27V |
Manufacturer Texas Instruments | Current - Output / Channel 35mA |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61150DRCR | Texas Instruments | 34.992 | 296-21161-1-ND | 2,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97207 € | 2.916,21 € |
| 6.000 | 0,95269 € | 5.716,14 € |
| 9.000 | 0,94299 € | 8.486,91 € |
| Unit Price without VAT: | 0,97207 € |
|---|---|
| Unit Price with VAT: | 1,15676 € |



