LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 34mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61150ADRCR

DigiKey Part Number
296-21273-2-ND - Tape & Reel (TR)
296-21273-1-ND - Cut Tape (CT)
296-21273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61150ADRCR
Description
IC LED DRV RGLTR PWM 34MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 34mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61150ADRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
27V
Current - Output / Channel
34mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,66900 €16,69 €
251,52480 €38,12 €
1001,36680 €136,68 €
2501,29148 €322,87 €
5001,26010 €630,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,16250 €3.487,50 €
6.0001,13990 €6.839,40 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €

Other Suppliers on DigiKey

3.880In Stock
Ships from Rochester Electronics, LLC