


TPS61132RSAR | |
|---|---|
DigiKey Part Number | 296-18975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61132RSAR |
Description | IC REG DL BUCK/BST/LINEAR 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61132RSAR Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 7V |
Topology Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz | Package / Case 16-VQFN Exposed Pad |
Voltage/Current - Output 1 3.3V, 300mA | Supplier Device Package 16-QFN (4x4) |
Voltage/Current - Output 2 1.5V, 320mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62457 € | 4.873,71 € |
| Unit Price without VAT: | 1,62457 € |
|---|---|
| Unit Price with VAT: | 1,93324 € |

