MFR Recommended
Parametric Equivalent



TPS61130PWR | |
|---|---|
DigiKey Part Number | TPS61130PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61130PWR |
Description | IC REG DL BUCK/BST/LNR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61130PWR Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Topology Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage/Current - Output 1 2.5V ~ 5.5V, 300mA | Supplier Device Package 16-TSSOP |
Voltage/Current - Output 2 2.5V ~ 5.5V, 320mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61023DRLR | Texas Instruments | 28.876 | 296-TPS61023DRLRCT-ND | 1,05000 € | MFR Recommended |
| TPS61130PWRG4 | Texas Instruments | 0 | TPS61130PWRG4-ND | 1,71493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67294 € | 5.345,88 € |
| Unit Price without VAT: | 2,67294 € |
|---|---|
| Unit Price with VAT: | 3,18080 € |




