Direct

TPS61121PWRG4 | |
|---|---|
DigiKey Part Number | TPS61121PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61121PWRG4 |
Description | IC BOOST CONV DUAL-OUT 16-TSSOP |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61121PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


