MFR Recommended

TPS61121PW | |
|---|---|
DigiKey Part Number | 296-13519-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61121PW |
Description | IC BOOST CONV DUAL-OUT 16-TSSOP |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61121PW Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Handheld/Mobile Devices | Supplier Device Package 16-TSSOP |
Current - Supply 10µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61023DRLR | Texas Instruments | 28.629 | 296-TPS61023DRLRCT-ND | 0,95000 € | MFR Recommended |


