MFR Recommended

TPS61120RSAR | |
|---|---|
DigiKey Part Number | 296-16980-2-ND - Tape & Reel (TR) 296-16980-1-ND - Cut Tape (CT) 296-16980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61120RSAR |
Description | IC CONV BOOST DUAL-OUT 16-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61120RSAR Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 16-QFN (4x4) |
Current - Supply 10µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61023DRLR | Texas Instruments | 27.589 | 296-TPS61023DRLRCT-ND | 4,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,43445 € | 7.303,35 € |
| Unit Price without VAT: | 2,43445 € |
|---|---|
| Unit Price with VAT: | 2,89700 € |



