
TPS610995DRVT | |
|---|---|
DigiKey Part Number | 296-49493-2-ND - Tape & Reel (TR) 296-49493-1-ND - Cut Tape (CT) 296-49493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610995DRVT |
Description | IC REG BOOST 3.6V 800MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS610995DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,79400 € | 44,85 € |
| 100 | 1,61330 € | 161,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52708 € | 381,77 € |
| 500 | 1,47514 € | 737,57 € |
| 750 | 1,44911 € | 1.086,83 € |
| 1.250 | 1,42029 € | 1.775,36 € |
| 1.750 | 1,40344 € | 2.456,02 € |
| 2.500 | 1,38724 € | 3.468,10 € |
| 6.250 | 1,35236 € | 8.452,25 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

