
TPS610993YFFT | |
|---|---|
DigiKey Part Number | 296-47105-2-ND - Tape & Reel (TR) 296-47105-1-ND - Cut Tape (CT) 296-47105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610993YFFT |
Description | IC REG BOOST 3V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610993YFFT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-DSBGA |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82480 € | 45,62 € |
| 100 | 1,64100 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50808 € | 377,02 € |
| 500 | 1,45680 € | 728,40 € |
| 750 | 1,43109 € | 1.073,32 € |
| 1.250 | 1,40262 € | 1.753,27 € |
| 1.750 | 1,38599 € | 2.425,48 € |
| 2.500 | 1,37000 € | 3.425,00 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

