Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610993YFFR

DigiKey Part Number
296-50422-2-ND - Tape & Reel (TR)
296-50422-1-ND - Cut Tape (CT)
296-50422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610993YFFR
Description
IC REG BOOST 3V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS610993YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04400 €10,44 €
250,94800 €23,70 €
1000,84280 €84,28 €
2500,79264 €198,16 €
5000,76242 €381,21 €
1.0000,75711 €757,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70678 €2.120,34 €
6.0000,69173 €4.150,38 €
9.0000,68419 €6.157,71 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €