
TPS610992YFFT | |
|---|---|
DigiKey Part Number | 296-47467-2-ND - Tape & Reel (TR) 296-47467-1-ND - Cut Tape (CT) 296-47467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610992YFFT |
Description | IC REG BOOST 2.5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610992YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82480 € | 45,62 € |
| 100 | 1,64100 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55336 € | 388,34 € |
| 500 | 1,50050 € | 750,25 € |
| 750 | 1,47403 € | 1.105,52 € |
| 1.250 | 1,44471 € | 1.805,89 € |
| 1.750 | 1,42758 € | 2.498,27 € |
| 2.500 | 1,41109 € | 3.527,72 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

