
TPS610992YFFR | |
|---|---|
DigiKey Part Number | 296-TPS610992YFFRTR-ND - Tape & Reel (TR) 296-TPS610992YFFRCT-ND - Cut Tape (CT) 296-TPS610992YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610992YFFR |
Description | IC REG BOOST 2.5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610992YFFR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-DSBGA |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83230 € | 83,23 € |
| 250 | 0,78280 € | 195,70 € |
| 500 | 0,75294 € | 376,47 € |
| 1.000 | 0,72836 € | 728,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67766 € | 2.032,98 € |
| 6.000 | 0,66323 € | 3.979,38 € |
| 9.000 | 0,65601 € | 5.904,09 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

