
TPS610992YFFR | |
|---|---|
DigiKey Part Number | 296-TPS610992YFFRTR-ND - Tape & Reel (TR) 296-TPS610992YFFRCT-ND - Cut Tape (CT) 296-TPS610992YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610992YFFR |
Description | IC REG BOOST 2.5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610992YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94800 € | 23,70 € |
| 100 | 0,84280 € | 84,28 € |
| 250 | 0,79264 € | 198,16 € |
| 500 | 0,76242 € | 381,21 € |
| 1.000 | 0,73753 € | 737,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68619 € | 2.058,57 € |
| 6.000 | 0,67158 € | 4.029,48 € |
| 9.000 | 0,66426 € | 5.978,34 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

