
TPS61097-33DBVT | |
|---|---|
DigiKey Part Number | 296-TPS61097-33DBVTTR-ND - Tape & Reel (TR) 296-TPS61097-33DBVTCT-ND - Cut Tape (CT) 296-TPS61097-33DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61097-33DBVT |
Description | IC REG BOOST 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61097-33DBVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,19800 € | 21,98 € |
| 25 | 2,01640 € | 50,41 € |
| 100 | 1,81600 € | 181,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72048 € | 430,12 € |
| 500 | 1,66290 € | 831,45 € |
| 750 | 1,63405 € | 1.225,54 € |
| 1.250 | 1,60210 € | 2.002,62 € |
| 1.750 | 1,58342 € | 2.770,99 € |
| 2.500 | 1,56546 € | 3.913,65 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

