
TPS61097-33DBVR | |
|---|---|
DigiKey Part Number | 296-24662-2-ND - Tape & Reel (TR) 296-24662-1-ND - Cut Tape (CT) 296-24662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61097-33DBVR |
Description | IC REG BOOST 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61097-33DBVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9140A331MR-G | Torex Semiconductor Ltd | 11.566 | 893-1180-1-ND | 0,96000 € | Direct |
| XC9140C331MR-G | Torex Semiconductor Ltd | 0 | 893-1182-2-ND | 0,48815 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,08200 € | 52,05 € |
| 100 | 1,87610 € | 187,61 € |
| 250 | 1,77792 € | 444,48 € |
| 500 | 1,75770 € | 878,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60985 € | 4.829,55 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |



