
TPS61094DSSR | |
|---|---|
DigiKey Part Number | 296-TPS61094DSSRTR-ND - Tape & Reel (TR) 296-TPS61094DSSRCT-ND - Cut Tape (CT) 296-TPS61094DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61094DSSR |
Description | IC REG BCK BST PROG 600MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61094DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09360 € | 52,34 € |
| 100 | 1,88730 € | 188,73 € |
| 250 | 1,78892 € | 447,23 € |
| 500 | 1,72964 € | 864,82 € |
| 1.000 | 1,68086 € | 1.680,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62060 € | 4.861,80 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |











