TPS61088Q1EVM-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61088Q1EVM-037

DigiKey Part Number
296-53013-ND
Manufacturer
Manufacturer Product Number
TPS61088Q1EVM-037
Description
EVAL BOARD FOR TPS61088Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61088-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
4.5V ~ 12V
Current - Output
2A
Voltage - Input
2.7V ~ 10V
Regulator Topology
Boost
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
TPS61088-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,82000 €93,82 €
1078,74600 €787,46 €
2574,98200 €1.874,55 €
10070,84630 €7.084,63 €
Manufacturers Standard Package
Unit Price without VAT:93,82000 €
Unit Price with VAT:111,64580 €