
TPS61085PWR | |
|---|---|
DigiKey Part Number | 296-23551-2-ND - Tape & Reel (TR) 296-23551-1-ND - Cut Tape (CT) 296-23551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085PWR |
Description | IC REG BOOST ADJ 2A 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085PWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61085TPWR | Texas Instruments | 14.886 | 296-TPS61085TPWRCT-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,32950 € | 132,95 € |
| 250 | 1,25596 € | 313,99 € |
| 500 | 1,22424 € | 612,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14508 € | 2.290,16 € |
| 4.000 | 1,12035 € | 4.481,40 € |
| 6.000 | 1,10797 € | 6.647,82 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



