TPS61080DRCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,43832 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61080DRCTG4

DigiKey Part Number
TPS61080DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61080DRCTG4
Description
IC REG BOOST ADJ 500MA 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61080DRCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
600kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,43832 €359,58 €
5001,38888 €694,44 €
7501,36412 €1.023,09 €
1.2501,33669 €1.670,86 €
1.7501,32066 €2.311,15 €
2.5001,30524 €3.263,10 €
6.2501,27204 €7.950,25 €
Manufacturers Standard Package
Unit Price without VAT:1,43832 €
Unit Price with VAT:1,71160 €