
TPS61070DDCR | |
|---|---|
DigiKey Part Number | 296-17151-2-ND - Tape & Reel (TR) 296-17151-1-ND - Cut Tape (CT) 296-17151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61070DDCR |
Description | IC REG BOOST ADJ 500MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61070DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59940 € | 59,94 € |
| 250 | 0,56176 € | 140,44 € |
| 500 | 0,53910 € | 269,55 € |
| 1.000 | 0,52800 € | 528,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49737 € | 1.492,11 € |
| 6.000 | 0,48609 € | 2.916,54 € |
| 9.000 | 0,48044 € | 4.323,96 € |
| 15.000 | 0,47418 € | 7.112,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |







