
TPS61062YZFT | |
|---|---|
DigiKey Part Number | 296-TPS61062YZFTTR-ND - Tape & Reel (TR) 296-17747-1-ND - Cut Tape (CT) 296-17747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61062YZFT |
Description | IC LED DRIVER RGLTR DIM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61062YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 23.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17650 € | 117,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11036 € | 277,59 € |
| 500 | 1,07050 € | 535,25 € |
| 750 | 1,05053 € | 787,90 € |
| 1.250 | 1,02840 € | 1.285,50 € |
| 1.750 | 1,01546 € | 1.777,06 € |
| 2.500 | 1,00303 € | 2.507,58 € |
| 6.250 | 0,97624 € | 6.101,50 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

