
TPS61062YZFR | |
|---|---|
DigiKey Part Number | TPS61062YZFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61062YZFR |
Description | IC LED DRV RGLTR PWM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61062YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 23.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84885 € | 2.546,55 € |
| 6.000 | 0,83146 € | 4.988,76 € |
| 9.000 | 0,82276 € | 7.404,84 € |
| Unit Price without VAT: | 0,84885 € |
|---|---|
| Unit Price with VAT: | 1,01013 € |

