
TPS61061YZFT | |
|---|---|
DigiKey Part Number | 296-TPS61061YZFTTR-ND - Tape & Reel (TR) 296-TPS61061YZFTCT-ND - Cut Tape (CT) 296-TPS61061YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61061YZFT |
Description | IC LED DRV RGLTR PWM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61061YZFT Models |
Category | Voltage - Output 18.5V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-UFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-DSBGA |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,02340 € | 102,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96436 € | 241,09 € |
| 500 | 0,92884 € | 464,42 € |
| 750 | 0,91104 € | 683,28 € |
| 1.250 | 0,89130 € | 1.114,12 € |
| 1.750 | 0,87978 € | 1.539,62 € |
| 2.500 | 0,86869 € | 2.171,72 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

