LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61060YZFT

DigiKey Part Number
296-TPS61060YZFTTR-ND - Tape & Reel (TR)
296-TPS61060YZFTCT-ND - Cut Tape (CT)
296-TPS61060YZFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61060YZFT
Description
IC LED DRV RGLTR PWM 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61060YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6V
Voltage - Output
14.5V
Current - Output / Channel
400mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,10640 €276,60 €
5001,06666 €533,33 €
Manufacturers Standard Package
Unit Price without VAT:1,10640 €
Unit Price with VAT:1,31662 €

Other Suppliers on DigiKey

124.460In Stock
Ships from Rochester Electronics, LLC