TPS61060DRBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29.758
Unit Price: 1,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 1,80000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61060DRBRG4

DigiKey Part Number
TPS61060DRBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61060DRBRG4
Description
IC LED DRVR RGLTR PWM 400MA 8SON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61060DRBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6V
Voltage - Output
14.5V
Current - Output / Channel
400mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61975 €1.859,25 €
6.0000,60631 €3.637,86 €
9.0000,59958 €5.396,22 €
Manufacturers Standard Package
Unit Price without VAT:0,61975 €
Unit Price with VAT:0,73750 €