Parametric Equivalent

TPS61059DRCRG4 | |
|---|---|
DigiKey Part Number | TPS61059DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61059DRCRG4 |
Description | IC LED DRIVER RGLTR 800MA 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 800mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61059DRCRG4 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output / Channel 800mA |
Part Status Obsolete | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61059DRCT | Texas Instruments | 25.485 | 296-19426-1-ND | 2,15000 € | Parametric Equivalent |


