TPS61054YZGT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 24.000
Unit Price: 0,64545 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61054YZGT

DigiKey Part Number
TPS61054YZGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61054YZGT
Description
IC LED DRVR RGLTR PWM 12DSBGA
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61054YZGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
700mA (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types