Parametric Equivalent

TPS61054DRCR | |
|---|---|
DigiKey Part Number | TPS61054DRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61054DRCR |
Description | IC LED DRV RGLTR PWM 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61054DRCR Models |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Flash) |
Packaging Tape & Reel (TR) | Frequency 2MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash, Lighting |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61054DRCT | Texas Instruments | 13.200 | 296-TPS61054DRCT-ND | 0,81572 € | Parametric Equivalent |


