
TPS61050DRCT | |
|---|---|
DigiKey Part Number | 296-21681-2-ND - Tape & Reel (TR) 296-21681-1-ND - Cut Tape (CT) 296-21681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61050DRCT |
Description | IC LED DRV RGLTR PWM 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61050DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,96200 € | 96,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90612 € | 226,53 € |
| 500 | 0,87248 € | 436,24 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

