
TPS61050AYZGT | |
|---|---|
DigiKey Part Number | TPS61050AYZGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61050AYZGT |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61050AYZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,59225 € | 444,19 € |
| 1.250 | 0,57847 € | 723,09 € |
| 1.750 | 0,57042 € | 998,24 € |
| 2.500 | 0,56268 € | 1.406,70 € |
| 6.250 | 0,54600 € | 3.412,50 € |
| 12.500 | 0,53595 € | 6.699,38 € |
| Unit Price without VAT: | 0,59225 € |
|---|---|
| Unit Price with VAT: | 0,70478 € |

