TPS61050AYZGR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.000
Unit Price: 0,77455 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.860
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,51219 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61050AYZGR

DigiKey Part Number
TPS61050AYZGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61050AYZGR
Description
IC LED DRV RGLTR PWM 12DSBGA
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61050AYZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
1.2A (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

120.000In Stock
Ships from Rochester Electronics, LLC