Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61045ADRBT

DigiKey Part Number
296-TPS61045ADRBTTR-ND - Tape & Reel (TR)
296-TPS61045ADRBTCT-ND - Cut Tape (CT)
296-TPS61045ADRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61045ADRBT
Description
IC REG BOOST ADJ 300MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61045ADRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SON (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34200 €13,42 €
251,22400 €30,60 €
1001,09310 €109,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,00064 €250,16 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €

Other Suppliers on DigiKey

1.136In Stock
Ships from Rochester Electronics, LLC