Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61043DRBT

DigiKey Part Number
296-27009-2-ND - Tape & Reel (TR)
296-27009-1-ND - Cut Tape (CT)
296-27009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61043DRBT
Description
IC LED DRVR RGLTR PWM 60MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61043DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
8-SON (3x3)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,18900 €11,89 €
251,08200 €27,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,88176 €220,44 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €

Other Suppliers on DigiKey

320In Stock
Ships from Rochester Electronics, LLC