
TPS61042DRBT | |
|---|---|
DigiKey Part Number | 296-27008-2-ND - Tape & Reel (TR) 296-27008-1-ND - Cut Tape (CT) 296-27008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61042DRBT |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61042DRBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07360 € | 26,84 € |
| 100 | 0,95670 € | 95,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90096 € | 225,24 € |
| 500 | 0,86740 € | 433,70 € |
| 750 | 0,85057 € | 637,93 € |
| 1.250 | 0,83194 € | 1.039,92 € |
| 1.750 | 0,82105 € | 1.436,84 € |
| 2.500 | 0,81058 € | 2.026,45 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


