MFR Recommended

TPS61041DRVTG4 | |
|---|---|
DigiKey Part Number | TPS61041DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61041DRVTG4 |
Description | IC LED DRV RGLTR PWM 215MA 6WSON |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74764 € | 373,82 € |
| 750 | 0,73281 € | 549,61 € |
| 1.250 | 0,71638 € | 895,48 € |
| 1.750 | 0,70679 € | 1.236,88 € |
| 2.500 | 0,69755 € | 1.743,88 € |
| 6.250 | 0,67767 € | 4.235,44 € |
| 12.500 | 0,66568 € | 8.321,00 € |
| Unit Price without VAT: | 0,74764 € |
|---|---|
| Unit Price with VAT: | 0,88969 € |





