
TPS61040DRVR | |
|---|---|
DigiKey Part Number | 296-22980-2-ND - Tape & Reel (TR) 296-22980-1-ND - Cut Tape (CT) 296-22980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DRVR |
Description | IC LED DRV RGLTR PWM 350MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DRVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,59828 € | 149,57 € |
| 500 | 0,57444 € | 287,22 € |
| 1.000 | 0,56435 € | 564,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53053 € | 1.591,59 € |
| 6.000 | 0,51866 € | 3.111,96 € |
| 9.000 | 0,51271 € | 4.614,39 € |
| 15.000 | 0,50613 € | 7.591,95 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




