Similar

TPS61040DBVR | |
|---|---|
DigiKey Part Number | 296-12685-2-ND - Tape & Reel (TR) 296-12685-1-ND - Cut Tape (CT) 296-12685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DBVR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU6050F-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU6050F-TE2CT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60308 € | 150,77 € |
| 500 | 0,57902 € | 289,51 € |
| 1.000 | 0,56887 € | 568,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53912 € | 1.617,36 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |













