
TPS61033EVM-105 | |
|---|---|
DigiKey Part Number | 296-TPS61033EVM-105-ND |
Manufacturer | |
Manufacturer Product Number | TPS61033EVM-105 |
Description | EVAL BOARD FOR TPS61033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61033 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A, 1A | |
Voltage - Input | 3.6V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61033 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,68000 € | 62,68 € |
| Unit Price without VAT: | 62,68000 € |
|---|---|
| Unit Price with VAT: | 74,58920 € |


