
TPS61033DRLR | |
|---|---|
DigiKey Part Number | 296-TPS61033DRLRTR-ND - Tape & Reel (TR) 296-TPS61033DRLRCT-ND - Cut Tape (CT) 296-TPS61033DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61033DRLR |
Description | IC REG BOOST ADJ SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61033DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90240 € | 22,56 € |
| 100 | 0,80210 € | 80,21 € |
| 250 | 0,75420 € | 188,55 € |
| 500 | 0,72534 € | 362,67 € |
| 1.000 | 0,70157 € | 701,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68589 € | 2.743,56 € |
| 8.000 | 0,67224 € | 5.377,92 € |
| 12.000 | 0,66541 € | 7.984,92 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |











