MFR Recommended
MFR Recommended

TPS61032RSAR | |
|---|---|
DigiKey Part Number | 296-16662-2-ND - Tape & Reel (TR) 296-16662-1-ND - Cut Tape (CT) 296-16662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61032RSAR |
Description | IC REG BOOST 5V 3.6A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61032RSAR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61070ADBVR | Texas Instruments | 23.540 | 296-TLV61070ADBVRCT-ND | 0,47000 € | MFR Recommended |
| TPS61023DRLR | Texas Instruments | 27.589 | 296-TPS61023DRLRCT-ND | 0,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,06680 € | 76,67 € |
| 100 | 2,78100 € | 278,10 € |
| 250 | 2,65528 € | 663,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41149 € | 7.234,47 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |





