TPS61030PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.714
Unit Price: 2,91000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61030PWPRG4

DigiKey Part Number
TPS61030PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61030PWPRG4
Description
IC REG BOOST ADJ 3.6A 16HTSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61030PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,32517 €2.650,34 €
4.0001,29744 €5.189,76 €
6.0001,28355 €7.701,30 €
Manufacturers Standard Package
Unit Price without VAT:1,32517 €
Unit Price with VAT:1,57695 €