
TPS61028DRCR | |
|---|---|
DigiKey Part Number | 296-18078-2-ND - Tape & Reel (TR) 296-18078-1-ND - Cut Tape (CT) 296-18078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61028DRCR |
Description | IC REG BOOST ADJ 800MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61028DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29880 € | 129,88 € |
| 250 | 1,22676 € | 306,69 € |
| 500 | 1,19502 € | 597,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10346 € | 3.310,38 € |
| 6.000 | 1,08185 € | 6.491,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


