Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 950mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61014DGS

DigiKey Part Number
296-10973-5-ND
Manufacturer
Manufacturer Product Number
TPS61014DGS
Description
IC REG BOOST 2.8V 950MA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 950mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61014DGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
2.8V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSSOP
Voltage - Input (Min)
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 99.208 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2403,63858 €873,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,63858 €
Unit Price with VAT:4,32991 €

Other Suppliers on DigiKey

99.208In Stock
Ships from Rochester Electronics, LLC