Boost Switching Regulator IC Positive Fixed 1.5V 1 Output 390mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61011DGS

DigiKey Part Number
296-10970-5-ND
Manufacturer
Manufacturer Product Number
TPS61011DGS
Description
IC REG BOOST 1.5V 390MA 10VSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 1.5V 1 Output 390mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61011DGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
1.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.824 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

28.824In Stock
Ships from Rochester Electronics, LLC